Part Details for RF0S8BA412RFT by Ohmite Mfg Co
Results Overview of RF0S8BA412RFT by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF0S8BA412RFT Information
RF0S8BA412RFT by Ohmite Mfg Co is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RF0S8BA412RFT by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RF0S8BA412RFT Part Data Attributes
|
|
RF0S8BA412RFT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RF0S8BA412RFT
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.8W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2514
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Pedestal Mount | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.45 Mm | |
| Package Length | 6.25 Mm | |
| Package Style | Smt | |
| Package Width | 3.45 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.8 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2514 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | J Bend | |
| Tolerance | 1% | |
| Working Voltage | 200 V |