-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1964
|
Newark | Rectifier, Single, 1A, 400V, Sod-128 Rohs Compliant: Yes |Rohm RF101LAM4STR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7670 |
|
$0.1110 / $0.4470 | Buy Now |
DISTI #
RF101LAM4SCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18444 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
RF101LAM4STR
|
Avnet Americas | Ultrafast Diode, 400 V, 1 A, Single, 1.25 V, 25 ns, 25 A, SOD-128, 2 Pins - Tape and Reel (Alt: RF101LAM4STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 / $0.0774 | Buy Now |
DISTI #
755-RF101LAM4STR
|
Mouser Electronics | Rectifiers 400V Vrm 1A Io Fast Recovery RoHS: Compliant | 53314 |
|
$0.0730 / $0.4300 | Buy Now |
|
Future Electronics | RF101LA Series 400 V 1 A Surface Mount Schotty Rectifier Diode - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0691 / $0.0766 | Buy Now |
|
Quest Components | 3944 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
RF101LAM4STR
|
TTI | Rectifiers 400V Vrm 1A Io Fast Recovery RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0770 | Buy Now |
DISTI #
RF101LAM4STR
|
TME | Diode: rectifying, SMD, 400V, 1A, 25ns, SOD128, Ufmax: 1.25V Min Qty: 5 | 0 |
|
$0.0930 / $0.1740 | RFQ |
|
Ameya Holding Limited | DIODE GEN PURP 400V 1A PMDTM Min Qty: 1 | 45-Authorized Distributor |
|
$0.0739 / $0.1256 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF101LAM4STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF101LAM4STR
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF101LAM4STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF101LAM4STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF101LAM4STF | Rectifier Diode, | ROHM Semiconductor | RF101LAM4STR vs RF101LAM4STF |
RF101LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | RF101LAM4STR vs RF101LAM4STFTR |