Part Details for RF15N0R5B500CT by Prosperity Dielectrics Co Ltd
Overview of RF15N0R5B500CT by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF15N0R5B500CT
RF15N0R5B500CT CAD Models
RF15N0R5B500CT Part Data Attributes
|
RF15N0R5B500CT
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF15N0R5B500CT
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RF | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for RF15N0R5B500CT
This table gives cross-reference parts and alternative options found for RF15N0R5B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N0R5B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NP0508BGAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | RF15N0R5B500CT vs C1005NP0508BGAQ |
C1005NP0508BGCF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | RF15N0R5B500CT vs C1005NP0508BGCF |
C1005NP0508BGWQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | RF15N0R5B500CT vs C1005NP0508BGWQ |
C1005NP0508BGTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | RF15N0R5B500CT vs C1005NP0508BGTQ |
C1005NP0508BGWF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | RF15N0R5B500CT vs C1005NP0508BGWF |
C1005NP0508BGBF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | RF15N0R5B500CT vs C1005NP0508BGBF |
C1005NP0508BGAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | RF15N0R5B500CT vs C1005NP0508BGAF |