Part Details for RF18N1R2C500CG by Prosperity Dielectrics Co Ltd
Overview of RF18N1R2C500CG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N1R2C500CG
RF18N1R2C500CG CAD Models
RF18N1R2C500CG Part Data Attributes
|
RF18N1R2C500CG
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF18N1R2C500CG
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for RF18N1R2C500CG
This table gives cross-reference parts and alternative options found for RF18N1R2C500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N1R2C500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0129CGBF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603 | Darfon Corporation | RF18N1R2C500CG vs C1608NP0129CGBF |
0603N1R2C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Walsin Technology Corporation | RF18N1R2C500CG vs 0603N1R2C500LG |
U0603C1R2CNT | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Walsin Technology Corporation | RF18N1R2C500CG vs U0603C1R2CNT |
0603G1R2C500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Capax Technologies Inc | RF18N1R2C500CG vs 0603G1R2C500SNT-A |
C1608NP0129CGNQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603 | Darfon Corporation | RF18N1R2C500CG vs C1608NP0129CGNQ |
0603G1R2C500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Capax Technologies Inc | RF18N1R2C500CG vs 0603G1R2C500GT-A |
0603U1R2C500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Capax Technologies Inc | RF18N1R2C500CG vs 0603U1R2C500ST-C |
C1608NPO129CGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Darfon Corporation | RF18N1R2C500CG vs C1608NPO129CGWS |
0603U1R2C500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Capax Technologies Inc | RF18N1R2C500CG vs 0603U1R2C500GT-B |
0603U1R2C500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Capax Technologies Inc | RF18N1R2C500CG vs 0603U1R2C500SNT-B |