Part Details for RF18N470J251CG by Walsin Technology Corporation
Overview of RF18N470J251CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N470J251CG
RF18N470J251CG CAD Models
RF18N470J251CG Part Data Attributes
|
RF18N470J251CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N470J251CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N470J251CG
This table gives cross-reference parts and alternative options found for RF18N470J251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N470J251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S470JT4R | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | RF18N470J251CG vs 251R14S470JT4R |
0603CG470J251S | CAP,CERAMIC,47PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | RF18N470J251CG vs 0603CG470J251S |
251R14S470JG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF18N470J251CG vs 251R14S470JG4T |
251R14S470JV4R | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | RF18N470J251CG vs 251R14S470JV4R |
HC0603CG470J251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RF18N470J251CG vs HC0603CG470J251 |
251R14S470JG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF18N470J251CG vs 251R14S470JG4W |
CS1608C0G470J251NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | RF18N470J251CG vs CS1608C0G470J251NRB |
251R14S470JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | RF18N470J251CG vs 251R14S470JT4Y |
CHV0603N250470JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RF18N470J251CG vs CHV0603N250470JCT-LF |
251R14S470JT4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | RF18N470J251CG vs 251R14S470JT4T |