Part Details for RF2043 by RF Micro Devices Inc
Overview of RF2043 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF2043
RF2043 CAD Models
RF2043 Part Data Attributes:
|
RF2043
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2043
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, CERAMIC, MICRO-X-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SL,4LEAD,.073CIRC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.2 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.073CIRC | |
Power Supplies | 5.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 120 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.6 |
Alternate Parts for RF2043
This table gives cross-reference parts and alternative options found for RF2043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-402 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9 | Qorvo | RF2043 vs NBB-402 |
RAM-8+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, Hybrid, ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | Mini-Circuits | RF2043 vs RAM-8+ |
MAR-7SM | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, CASE WW107, 4 PIN | Mini-Circuits | RF2043 vs MAR-7SM |
NBB-402-T1 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9 | Qorvo | RF2043 vs NBB-402-T1 |
ERA-21SM+ | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, 4 PIN | Mini-Circuits | RF2043 vs ERA-21SM+ |
MAR-1SM+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE WW107, 4 PIN | Mini-Circuits | RF2043 vs MAR-1SM+ |
SGA-3286 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | RF2043 vs SGA-3286 |
MAR-3SM-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | RF2043 vs MAR-3SM-TR |
AG302-86 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, SOT-86, MICRO-X-4 | TriQuint Semiconductor | RF2043 vs AG302-86 |
SGC2386Z | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | RF2043 vs SGC2386Z |