Part Details for RF3208-000 by Littelfuse Inc
Results Overview of RF3208-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3208-000 Information
RF3208-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF3208-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AC5443
|
Newark | Pptc Resettable Fuse, Rect, 40A, 30Vdc, Product Range:Polyswitch Rhef Series, Voltage Rating:30Vdc, Holding Current:700Ma, Trip Current:1.4A, Time To Trip:3.2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RF3208-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.3100 / $0.8630 | Buy Now |
|
DISTI #
576-RF3208-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V .7A-HD 40A MAX RoHS: Compliant | 500 |
|
$0.2460 / $0.8000 | Buy Now |
|
DISTI #
75566034
|
RS | RHEF070 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7300 | RFQ |
|
DISTI #
87773229
|
Verical | PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30VDC 40A 1.4W 3.2s 0.3Ohm Radial 6.9 X 3 X 10.8mm Bag RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2443 | Americas - 500 |
|
$0.4040 / $0.9050 | Buy Now |
|
DISTI #
RHEF070
|
TTI | Resettable Fuses - PPTC RHEF070 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 23850 In Stock |
|
$0.3940 / $0.4550 | Buy Now |
|
DISTI #
000000000007267158
|
Sager | Resettable Fuses - PPTC 30V .7A-HD 40A MAX Min Qty: 500 | 0 |
|
$0.2852 / $0.3371 | Buy Now |