Part Details for RF430CL330HCPWR by Texas Instruments
Results Overview of RF430CL330HCPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF430CL330HCPWR Information
RF430CL330HCPWR by Texas Instruments is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RF430CL330HCPWR | Texas Instruments | Dynamic Dual Interface NFC Transponder 14-TSSOP -40 to 85 |
Price & Stock for RF430CL330HCPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36223-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 14TSSOP Min Qty: 1 Container: Cut Tape |
5529 Cut Tape |
|
$0.9819 / $1.5100 | Buy Now |
|
DISTI #
296-36223-2-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 14TSSOP Min Qty: 2000 Container: Tape & Reel |
5529 Tape & Reel |
|
$0.8634 / $0.9437 | Buy Now |
|
DISTI #
595-RF430CL330HCPWR
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Type-4 Compliant Tag RoHS: Compliant | 2455 |
|
$0.7660 / $1.5100 | Buy Now |
US Tariff Estimator: RF430CL330HCPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RF430CL330HCPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF430CL330HCPWR Part Data Attributes
|
|
RF430CL330HCPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF430CL330HCPWR
Texas Instruments
NFC/RFID Tags and Transponders, 3KX8, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | 3.0-3.6 Supply Available When No Rf Field | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Memory Density | 24576 Bit | |
| Memory IC Type | Nfc/Rfid Tags And Transponders | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Number of Words | 3072 Words | |
| Number of Words Code | 3000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 3kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
RF430CL330HCPWR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate layer for the antenna is recommended. The device should be placed near the edge of the board to minimize interference.
-
Ensure that the antenna is properly tuned and matched to the device, and that the reader is configured to use the correct frequency and modulation scheme. Also, ensure that the device is properly powered and that the communication protocol is correctly implemented.
-
The maximum distance achievable with the RF430CL330HCPWR depends on various factors such as the antenna design, the environment, and the reader's sensitivity. Typically, a range of up to 10 meters can be achieved in ideal conditions.
-
Implement a retry mechanism with exponential backoff to handle errors and retries. Also, implement a timeout mechanism to prevent infinite retries. The device's error detection and correction mechanisms should also be utilized.
-
Implement encryption and authentication mechanisms to secure the data transmission. Use secure protocols such as AES and SHA-256. Also, ensure that the device's firmware is secure and up-to-date.