Part Details for RF430CL331HRGT by Texas Instruments
Results Overview of RF430CL331HRGT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF430CL331HRGT Information
RF430CL331HRGT by Texas Instruments is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for RF430CL331HRGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func, PQCC16 | 9290 |
|
RFQ |
US Tariff Estimator: RF430CL331HRGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RF430CL331HRGT
RF430CL331HRGT Part Data Attributes
|
|
RF430CL331HRGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RF430CL331HRGT
Texas Instruments
NFC/RFID Tags and Transponders, CMOS, PQCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Additional Feature | 3.0-3.6 Supply Available When No Rf Field | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 3 Mm | |
| Memory IC Type | Nfc/Rfid Tags And Transponders | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm |
Alternate Parts for RF430CL331HRGT
This table gives cross-reference parts and alternative options found for RF430CL331HRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF430CL331HRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RF430CL331HIRGTR | Texas Instruments | $0.6991 | NFC/RFID Tags and Transponders, CMOS, PQCC16 | RF430CL331HRGT vs RF430CL331HIRGTR |