There are no models available for this part yet.
Overview of RF5355 by Qorvo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RF5355 by Qorvo
Part Data Attributes for RF5355 by Qorvo
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QORVO INC
|
Package Description
|
LCC8,.08SQ,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.G
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
25 dB
|
Input Power-Max (CW)
|
10 dBm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
5850 MHz
|
Operating Frequency-Min
|
4900 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC8,.08SQ,25
|
Power Supplies
|
3.3 V
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
Supply Current-Max
|
170 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR-Max
|
10
|
Alternate Parts for RF5355
This table gives cross-reference parts and alternative options found for RF5355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5222 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8 | RF Micro Devices Inc | RF5355 vs RF5222 |
RF5515TR7 | Narrow Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF5355 vs RF5515TR7 |
RF5122TR7 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, ROHS COMPLIANT, QFN-8 | Qorvo | RF5355 vs RF5122TR7 |
RF5122 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 2.20 X 2.20 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, QFN-8 | Qorvo | RF5355 vs RF5122 |
RF5601SR | Narrow Band Low Power Amplifier, 1 Func, | RF Micro Devices Inc | RF5355 vs RF5601SR |
RF5601TR7 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, 2.20 X 2.20 MM, 0.50 MM HEIGHT, GREEN, PLASTIC PACKAGE-8 | RF Micro Devices Inc | RF5355 vs RF5601TR7 |
RF5355SR | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | RF5355 vs RF5355SR |
RF5222 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 2.20 X 2.20 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, QFN-8 | Qorvo | RF5355 vs RF5222 |
RF5515TR7 | Narrow Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | RF5355 vs RF5515TR7 |
RF5515 | Narrow Band Low Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-8 | Qorvo | RF5355 vs RF5515 |