Part Details for RF5L1214750CB4 by STMicroelectronics
Results Overview of RF5L1214750CB4 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
RF5L1214750CB4 Information
RF5L1214750CB4 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RF5L1214750CB4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RF5L1214750CB4
|
Avnet Americas | - Bulk (Alt: RF5L1214750CB4) COO: China RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
511-RF5L1214750CB4
|
Mouser Electronics | RF MOSFET Transistors 750 W, 50 V, 1200 to 1400 MHz RF power LDMOS transistor RoHS: Compliant | 0 |
|
$198.6200 | Order Now |
|
|
STMicroelectronics | 750 W, 50 V, 1200 to 1400 MHz RF power LDMOS transistor COO: China Min Qty: 1 | 0 |
|
$194.6500 | Buy Now |
|
DISTI #
RF5L1214750CB4
|
Avnet Silica | (Alt: RF5L1214750CB4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RF5L1214750CB4
RF5L1214750CB4 CAD Models
RF5L1214750CB4 Part Data Attributes
|
|
RF5L1214750CB4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RF5L1214750CB4
STMicroelectronics
RF Power Field-Effect Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Moisture Sensitivity Level | 3 | |
| Terminal Finish | Nickel/Gold/Cobalt (Ni/Au/Co) |