Part Details for RF5R by Mersen Electrical Power
Overview of RF5R by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF5R
RF5R CAD Models
RF5R Part Data Attributes:
|
RF5R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
RF5R
Mersen Electrical Power
Electric Fuse, 5A, 250VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for RF5R
This table gives cross-reference parts and alternative options found for RF5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLN005 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | RF5R vs BLN005 |
SS25A | Electric Fuse, Normal Blow, 5A, 250VAC, 10000A (IR), Inline/Holder, | SOC Corporation | RF5R vs SS25A |
7023.0260 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | RF5R vs 7023.0260 |
OTM5 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | RF5R vs OTM5 |
BLN5 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | RF5R vs BLN5 |
MI5SA25V5 | Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | RF5R vs MI5SA25V5 |
BLF5 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | RF5R vs BLF5 |
MI5SU25V5 | Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | RF5R vs MI5SU25V5 |