Part Details for SS25A by SOC Corporation
Overview of SS25A by SOC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS25A
SS25A CAD Models
SS25A Part Data Attributes:
|
SS25A
SOC Corporation
Buy Now
Datasheet
|
Compare Parts:
SS25A
SOC Corporation
Electric Fuse, Normal Blow, 5A, 250VAC, 10000A (IR), Inline/Holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | NORMAL | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.35x32mm | |
JESD-609 Code | e1 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for SS25A
This table gives cross-reference parts and alternative options found for SS25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLN005 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SS25A vs BLN005 |
RF5R | Electric Fuse, 5A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SS25A vs RF5R |
7023.0260 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | SS25A vs 7023.0260 |
OTM5 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SS25A vs OTM5 |
BLN5 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SS25A vs BLN5 |
MI5SA25V5 | Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SS25A vs MI5SA25V5 |
BLF5 | Electric Fuse, Fast Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | SS25A vs BLF5 |
MI5SU25V5 | Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SS25A vs MI5SU25V5 |