Part Details for RFN30TS6S by ROHM Semiconductor
Overview of RFN30TS6S by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RFN30TS6S
RFN30TS6S CAD Models
RFN30TS6S Part Data Attributes:
|
RFN30TS6S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN30TS6S
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RFN30TS6S
This table gives cross-reference parts and alternative options found for RFN30TS6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN30TS6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFV30TG6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, | ROHM Semiconductor | RFN30TS6S vs RFV30TG6S |
VS-ETU3006-1HM3 | Rectifier Diode, | Vishay Intertechnologies | RFN30TS6S vs VS-ETU3006-1HM3 |
APT30D60H | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Advanced Power Technology | RFN30TS6S vs APT30D60H |
STTH30R06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | RFN30TS6S vs STTH30R06P |
STTH30R06PI | 600 V, 30 A Turbo 2 Ultrafast Diode | STMicroelectronics | RFN30TS6S vs STTH30R06PI |
VS-ETU3006-1-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | RFN30TS6S vs VS-ETU3006-1-M3 |
MUR3060A-BP | Rectifier Diode, | Micro Commercial Components | RFN30TS6S vs MUR3060A-BP |
VS-ETU3006-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | RFN30TS6S vs VS-ETU3006-1-M3 |
STTH30L06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | RFN30TS6S vs STTH30L06P |
STTH3006PI | 600 V, 30 A Ultrafast diode | STMicroelectronics | RFN30TS6S vs STTH3006PI |