-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 30 A Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0908
|
Newark | Rectifier Diode, Single, 600 V, 30 A, 1.85 V, 70 Ns, 300 A Rohs Compliant: Yes |Stmicroelectronics STTH3006PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 521 |
|
$3.0400 / $4.4800 | Buy Now |
DISTI #
57P2441
|
Newark | Fast Recovery Diode, 30A, 600V, Dop-3I, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.85V, Reverse Recovery Time:70Ns, Forward Surge Current:300A, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STTH3006PI Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
497-5279-5-ND
|
DigiKey | DIODE GEN PURP 600V 30A DOP3I Min Qty: 1 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9132 / $4.1000 | Buy Now |
DISTI #
STTH3006PI
|
Avnet Americas | Diode Switching 600V 30A 2-Pin(2+Tab) DOP3I Tube - Rail/Tube (Alt: STTH3006PI) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.9974 / $2.2729 | Buy Now |
DISTI #
511-STTH3006PI
|
Mouser Electronics | Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg RoHS: Compliant | 1166 |
|
$1.9100 / $4.1900 | Buy Now |
|
STMicroelectronics | 600 V, 30 A Ultrafast diode RoHS: Compliant Min Qty: 1 | 1166 |
|
$2.4800 / $4.1100 | Buy Now |
|
Future Electronics | STTH3006 Series 30 A 110 V 50 ns Turbo 2 High Voltage Ultrafast Rectifier-DOP-31 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 6690Tube |
|
$1.9500 / $2.1500 | Buy Now |
|
Future Electronics | STTH3006 Series 30 A 110 V 50 ns Turbo 2 High Voltage Ultrafast Rectifier-DOP-31 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.0000 / $2.2100 | Buy Now |
|
Quest Components | 312 |
|
$1.7420 / $4.0200 | Buy Now | |
DISTI #
STTH3006PI
|
Avnet Americas | Diode Switching 600V 30A 2-Pin(2+Tab) DOP3I Tube - Rail/Tube (Alt: STTH3006PI) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.9974 / $2.2729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3006PI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3006PI
STMicroelectronics
600 V, 30 A Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DOP3I, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH3006PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3006PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN30TS6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, TO-247, 3 PIN | ROHM Semiconductor | STTH3006PI vs RFN30TS6S |
RFV30TG6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, | ROHM Semiconductor | STTH3006PI vs RFV30TG6S |
VS-ETU3006-1HM3 | Rectifier Diode, | Vishay Intertechnologies | STTH3006PI vs VS-ETU3006-1HM3 |
APT30D60H | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Advanced Power Technology | STTH3006PI vs APT30D60H |
STTH30R06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | STTH3006PI vs STTH30R06P |
STTH30R06PI | 600 V, 30 A Turbo 2 Ultrafast Diode | STMicroelectronics | STTH3006PI vs STTH30R06PI |
VS-ETU3006-1-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STTH3006PI vs VS-ETU3006-1-M3 |
MUR3060A-BP | Rectifier Diode, | Micro Commercial Components | STTH3006PI vs MUR3060A-BP |
VS-ETU3006-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | STTH3006PI vs VS-ETU3006-1-M3 |
STTH30L06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | STTH3006PI vs STTH30L06P |