Part Details for RFSMAAJC by Bulgin
Results Overview of RFSMAAJC by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFSMAAJC Information
RFSMAAJC by Bulgin is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RFSMAAJC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AK8818
|
Newark | Rf Conn, Sma, Blkhd Jack, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Type:-, Contact Material:Beryllium Copper, Contact Plating:-Rohs Compliant: Yes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 | Buy Now |
|
DISTI #
708-RFSMAAJC-ND
|
DigiKey | CONN SMA J BULKHEAD Min Qty: 50 Container: Bulk |
0 Bulk |
|
$25.2560 | Buy Now |
|
DISTI #
167-RFSMAAJC
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Jack RF Connector, Bulkhead | 0 |
|
$24.7700 / $25.1400 | Order Now |
|
DISTI #
74177456
|
RS | SMA STRAIGHT JACK RF CONNECTOR, BUL Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6500 / $27.8800 | RFQ |
US Tariff Estimator: RFSMAAJC by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RFSMAAJC CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy