Part Details for RFVS1921BK1 by Hammond Manufacturing
Results Overview of RFVS1921BK1 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFVS1921BK1 Information
RFVS1921BK1 by Hammond Manufacturing is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RFVS1921BK1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91F2190
|
Newark | Vented Fixed Shelf, 1.74In, Steel, Rack U Height:-, External Width - Metric:451Mm, External Depth - Metric:533Mm, For Use With:19" Racks, External Width - Imperial:17.75", External Depth - Imperial:21", Product Range:-, Colour:Black Rohs Compliant: Yes |Hammond RFVS1921BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$65.3200 / $80.5200 | Buy Now |
|
DISTI #
HM761-ND
|
DigiKey | SHELF FIXED 21X17.8X1.74" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$68.7500 / $88.5800 | Buy Now |
|
DISTI #
546-RFVS1921BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fixed Vented Shelf 19" x 21 RoHS: Compliant | 39 |
|
$68.7500 / $88.4700 | Buy Now |
|
DISTI #
70164619
|
RS | SHELF, VENTED, 19 IN., 350 LBS., STEEL, 14 GA., 21 IN. Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.3400 / $92.1700 | RFQ |
|
|
Onlinecomponents.com | rack - fixed vented shelf COO: Canada RoHS: Compliant |
1 In Stock 36 Factory Stock |
|
$67.0700 / $89.9100 | Buy Now |
|
DISTI #
51581219
|
Verical | Four Post Mounting Sliding Shelf, Steel, Black Color RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1049 | Americas - 1 |
|
$125.8740 | Buy Now |
|
|
Powell Electronics | FIXED VENT SHELF 21"D Min Qty: 1 | 24 |
|
$75.5500 / $84.6200 | Buy Now |
|
|
Master Electronics | rack - fixed vented shelf COO: Canada RoHS: Compliant |
1 In Stock 36 Factory Stock |
|
$67.0700 / $89.9100 | Buy Now |
|
|
Neutron USA | Racks & Rack Cabinet Accessories Fixed Vented Shelf 19" x 21 | 50 |
|
$180.9900 | Buy Now |