Part Details for RG1005P-1002-B-T10 by Susumu Co Ltd
Overview of RG1005P-1002-B-T10 by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1005P-1002-B-T10
RG1005P-1002-B-T10 CAD Models
RG1005P-1002-B-T10 Part Data Attributes
|
RG1005P-1002-B-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-1002-B-T10
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RG1005P-1002-B-T10
This table gives cross-reference parts and alternative options found for RG1005P-1002-B-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005P-1002-B-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1005P-1002-B-T10-3 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | RG1005P-1002-B-T10 vs RS1005P-1002-B-T10-3 |
RG1005P-1002-W-T5 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | RG1005P-1002-B-T10 vs RG1005P-1002-W-T5 |
PAT0402E1002BSTS | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RG1005P-1002-B-T10 vs PAT0402E1002BSTS |
PAT0402E1002BST1 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RG1005P-1002-B-T10 vs PAT0402E1002BST1 |
CR0402E1002B-T5 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005P-1002-B-T10 vs CR0402E1002B-T5 |
RG1005P-1002-W-T10 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | RG1005P-1002-B-T10 vs RG1005P-1002-W-T10 |