Part Details for RG515-01T412R by Vitrohm Portuguesa LDA
Results Overview of RG515-01T412R by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG515-01T412R Information
RG515-01T412R by Vitrohm Portuguesa LDA is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RG515-01T412R Part Data Attributes
|
|
RG515-01T412R
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RG515-01T412R
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.65 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.4 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.7 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Series | Rg | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 350 V |