Part Details for RGC1/16SK45R3FB by Kamaya Inc
Overview of RGC1/16SK45R3FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SK45R3FB
RGC1/16SK45R3FB CAD Models
RGC1/16SK45R3FB Part Data Attributes
|
RGC1/16SK45R3FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK45R3FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK45R3FB
This table gives cross-reference parts and alternative options found for RGC1/16SK45R3FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK45R3FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01ZZPF45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SK45R3FB vs MCR01ZZPF45R3 |
CQ02WGF453JTEE | Fixed Resistor, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK45R3FB vs CQ02WGF453JTEE |
WR04X45R3FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RGC1/16SK45R3FB vs WR04X45R3FGR |
TFP0402R45R3FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RGC1/16SK45R3FB vs TFP0402R45R3FA-T10 |
HPCR0402-R-45R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RGC1/16SK45R3FB vs HPCR0402-R-45R3FT |
RMNW10K45R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK45R3FB vs RMNW10K45R3FB |
WR04X45R3FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK45R3FB vs WR04X45R3FGL |
RMCS0402FT45R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RGC1/16SK45R3FB vs RMCS0402FT45R3-HP |
RC0402F45R3-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RGC1/16SK45R3FB vs RC0402F45R3-07-RG70 |
RMC040245.31% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RGC1/16SK45R3FB vs RMC040245.31% |