Part Details for RGC1/16SK80R6FTH by Kamaya Inc
Overview of RGC1/16SK80R6FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK80R6FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK80R6FTHTR-ND
|
DigiKey | RES 80.6 OHM 10% 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
791-RGC1/16SK80R6FTH
|
Mouser Electronics | Thick Film Resistors - SMD 80.6 Ohms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK80R6FTH
RGC1/16SK80R6FTH CAD Models
RGC1/16SK80R6FTH Part Data Attributes:
|
RGC1/16SK80R6FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK80R6FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK80R6FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK80R6FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK80R6FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X80R6FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK80R6FTH vs MR04X80R6FBL |
RC0402FR-0780R6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK80R6FTH vs RC0402FR-0780R6P |
WR04X80R6FDLV | Fixed Resistor, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RGC1/16SK80R6FTH vs WR04X80R6FDLV |
CRS0402-16W-80R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RGC1/16SK80R6FTH vs CRS0402-16W-80R6FT |
TSR16UTF80R6V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RGC1/16SK80R6FTH vs TSR16UTF80R6V |
CR10-80R6FV | Fixed Resistor, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RGC1/16SK80R6FTH vs CR10-80R6FV |
MCR01ZZPF80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SK80R6FTH vs MCR01ZZPF80R6 |
CQ02WGF806JTCE | Fixed Resistor, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK80R6FTH vs CQ02WGF806JTCE |
NRC-AS04F80R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RGC1/16SK80R6FTH vs NRC-AS04F80R6TRF |
232270628069L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK80R6FTH vs 232270628069L |