Part Details for RGH1A60D60KGE by Carlo Gavazzi Holding AG
Overview of RGH1A60D60KGE by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGH1A60D60KGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1963
|
Newark | Solid State Contactor, 60A, 510-660Vac, Load Current:60A, Operating Voltage Max:660V, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Contactor Terminals:Screw, Operating Voltage Min:510V Rohs Compliant: Yes |Carlo Gavazzi RGH1A60D60KGE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.9800 / $154.0000 | Buy Now |
DISTI #
1864-RGH1A60D60KGE-ND
|
DigiKey | 1P-SSC-DC IN-ZC 600V 60A 1600VP- Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$138.6002 / $154.0000 | Buy Now |
DISTI #
225-RGH1A60D60KGE
|
Mouser Electronics | Contactors - Solid State 1P-SSC-DC IN-ZC 600V 60A 1600VP-E-SRW IN RoHS: Compliant | 27 |
|
$131.6700 / $146.3000 | Buy Now |
DISTI #
70252647
|
RS | Solid State Relay, 4-32 VDC, SPST, 75A/600VAC, Zero Switching, RGH Series | Carlo Gavazzi Inc. RGH1A60D60KGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 27 |
|
$123.2000 / $154.0000 | Buy Now |
|
Onlinecomponents.com | 1P-SSC-DC IN-ZC 600V 60A 1600V RoHS: Compliant |
20 On Order |
|
$123.2000 / $136.5100 | Buy Now |
DISTI #
RGH1A60D60KGE
|
TME | Relay: solid state, 60A, Variant: 1-phase Min Qty: 1 | 0 |
|
$168.6300 / $193.2700 | RFQ |
DISTI #
3279305
|
element14 Asia-Pacific | SOLID STATE CONTACTOR, 60A, 510-660VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$148.7171 | Buy Now |
DISTI #
3279305
|
Farnell | SOLID STATE CONTACTOR, 60A, 510-660VAC RoHS: Compliant Min Qty: 20 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$144.8186 / $158.1295 | Buy Now |
|
Master Electronics | 1P-SSC-DC IN-ZC 600V 60A 1600V RoHS: Compliant |
20 On Order |
|
$123.2000 / $136.5100 | Buy Now |
|
Neutron USA | Solid State Relay, 4-32 VDC, SPST, 75A/600VAC, Zero Switching, RGH Series | 50 |
|
$259.0100 | Buy Now |