Part Details for RGP02-12E-E3/73 by Vishay Semiconductors
Results Overview of RGP02-12E-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGP02-12E-E3/73 Information
RGP02-12E-E3/73 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RGP02-12E-E3/73
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RGP02-12E-E3/73GICT-ND
|
DigiKey | DIODE STD 1200V 500MA DO204AL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18257 In Stock |
|
$0.1938 / $0.3600 | Buy Now |
US Tariff Estimator: RGP02-12E-E3/73 by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RGP02-12E-E3/73
RGP02-12E-E3/73 Part Data Attributes
|
|
RGP02-12E-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGP02-12E-E3/73
Vishay Semiconductors
ULTRA FAST RECOVERY RECTFR 1.2KV 0.5A 2PIN DO-204AL AMMO - Ammo Pack
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-41 | |
| Package Description | O-Palf-W2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| JEDEC-95 Code | DO-204AL | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 20 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Recovery Time-Max | 0.3 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for RGP02-12E-E3/73
This table gives cross-reference parts and alternative options found for RGP02-12E-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP02-12E-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RGP02-12E/4 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, PLASTIC, GP10E, 2 PIN | RGP02-12E-E3/73 vs RGP02-12E/4 |
RGP02-12E-E3/73 Frequently Asked Questions (FAQ)
-
Store in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, RGP02-12E-E3/73 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high resonance frequency.
-
Ensure a minimum of 1 mm clearance around the resistor, use a thermal pad or heat sink if necessary, and avoid overheating during soldering.
-
Use a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 4°C/s to minimize thermal shock.
-
Yes, RGP02-12E-E3/73 is designed to withstand high vibrations and shocks, but ensure proper mounting and secure the component to the PCB.