Diodes
RGP10KHM3/73
Vishay Semiconductors
Description: DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode

Overview of RGP10KHM3/73 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RGP10KHM3/73 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGP10KHM3/73 by Vishay Semiconductors

RGP10KHM3/73
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RGP10KHM3/73
    Vishay Semiconductors
    DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode
    VS

Alternate Parts for RGP10KHM3/73

This table gives cross-reference parts and alternative options found for RGP10KHM3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10KHM3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR106H04 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106H04
RGP10KT26A Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation RGP10KHM3/73 vs RGP10KT26A
RGP10K-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies RGP10KHM3/73 vs RGP10K-E3/54
FR106M03 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106M03
FR106GH03-2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106GH03-2
FR106U06 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106U06
FR106G-F Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Rectron Semiconductor RGP10KHM3/73 vs FR106G-F
FR106GH03 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106GH03
RGP10KAMP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica RGP10KHM3/73 vs RGP10KAMP
FR106H05-1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106H05-1
Part Number Description Manufacturer Compare
FR106GH03-4 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106GH03-4
FR106GH03 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106GH03
RP108G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN Diotec Electronics Corp RGP10KHM3/73 vs RP108G
RGP10KT26R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation RGP10KHM3/73 vs RGP10KT26R
FR106GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Microsemi Corporation RGP10KHM3/73 vs FR106GP
FR106GH03-2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106GH03-2
FR106 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated RGP10KHM3/73 vs FR106
FR106GM02 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106GM02
FR106H02-2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106H02-2
FR106H03-1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Rectron Semiconductor RGP10KHM3/73 vs FR106H03-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP10KHM3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP10KHM3/73 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of RGP10KHM3/73 would you like to use for your alert(s)?
  • Please alert me when RGP10KHM3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGP10KHM3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP10KHM3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGP10KHM3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP10KHM3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP10KHM3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: