Part Details for RGSCC211-R-R-B-D by Carling Technologies
Results Overview of RGSCC211-R-R-B-D by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGSCC211-R-R-B-D Information
RGSCC211-R-R-B-D by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RGSCC211-R-R-B-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
432-RGSCC211-R-R-B-D-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 28 Container: Bulk |
0 Bulk |
|
$6.5539 | Buy Now |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$2.6900 / $5.6500 | Buy Now |
|
DISTI #
000000000001135021
|
Sager | Rocker Switches RGSCC211RRBD Min Qty: 10 | 0 |
|
$2.6700 / $6.9500 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant | 0 |
|
$2.6900 / $5.6500 | Buy Now |