Part Details for RGSCC911-R-R-B-E by Carling Technologies
Results Overview of RGSCC911-R-R-B-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGSCC911-R-R-B-E Information
RGSCC911-R-R-B-E by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RGSCC911-R-R-B-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
432-RGSCC911-R-R-B-E-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 100 Container: Bulk |
0 Bulk |
|
$4.7883 | Buy Now |
|
DISTI #
691-RGS-46105046
|
Mouser Electronics | Rocker Switches RGSCC911-R-R-B-E | 0 |
|
$4.4600 / $6.5300 | Order Now |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$2.6500 / $5.3400 | Buy Now |
|
DISTI #
000000000001135030
|
Sager | Rocker Switches RGSCC911RRBE Min Qty: 10 | 0 |
|
$2.6700 / $6.9500 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant | 0 |
|
$2.6500 / $5.3400 | Buy Now |