| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962F8769903VYC | STMicroelectronics | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | RHFACT00K03V vs 5962F8769903VYC |
| 5962F8769903VCX | STMicroelectronics | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT00K03V vs 5962F8769903VCX |
Part Details for RHFACT00K03V by STMicroelectronics
Results Overview of RHFACT00K03V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFACT00K03V Information
RHFACT00K03V by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: RHFACT00K03V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RHFACT00K03V Part Data Attributes
|
|
RHFACT00K03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT00K03V
STMicroelectronics
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-CDFP-F14 | |
| Length | 9.5 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Strip Pack | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 Class V | |
| Seated Height-Max | 2.72 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 300k Rad(Si) V | |
| Width | 6.345 Mm |
Alternate Parts for RHFACT00K03V
This table gives cross-reference parts and alternative options found for RHFACT00K03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT00K03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.