Part Details for RHFACT00K1 by STMicroelectronics
Results Overview of RHFACT00K1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFACT00K1 Information
RHFACT00K1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: RHFACT00K1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RHFACT00K1 Part Data Attributes
|
|
RHFACT00K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT00K1
STMicroelectronics
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Flat-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-CDFP-F14 | |
| Length | 9.5 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Strip Pack | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.72 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Dose | 300k Rad(Si) V | |
| Width | 6.345 Mm |