| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R8954702VCX | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT08D03V vs 5962R8954702VCX |
| 5962-8954702CA | Teledyne HiRel | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT08D03V vs 5962-8954702CA |
| 74ACT08PC | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | RHFACT08D03V vs 74ACT08PC |
| 5962F8954703VCA | STMicroelectronics | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT08D03V vs 5962F8954703VCA |
| SNJ54ACT08J | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT08D03V vs SNJ54ACT08J |
| 74ACTQ08DCQR | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT08D03V vs 74ACTQ08DCQR |
| 54ACTQ08JRQMLV | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT08D03V vs 54ACTQ08JRQMLV |
| CD74ACT08EX | Ge Solid State | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | RHFACT08D03V vs CD74ACT08EX |
| 5962F8954703CX | STMicroelectronics | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | RHFACT08D03V vs 5962F8954703CX |
| 74ACT08PC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | RHFACT08D03V vs 74ACT08PC_NL |
Part Details for RHFACT08D03V by STMicroelectronics
Results Overview of RHFACT08D03V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RHFACT08D03V Information
RHFACT08D03V by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: RHFACT08D03V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RHFACT08D03V Part Data Attributes
|
|
RHFACT08D03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT08D03V
STMicroelectronics
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dil-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 19 Mm | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Strip Pack | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 Class V | |
| Seated Height-Max | 3.7 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Dose | 300k Rad(Si) V | |
| Width | 7.62 Mm |
Alternate Parts for RHFACT08D03V
This table gives cross-reference parts and alternative options found for RHFACT08D03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT08D03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.