-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rad-Hard 2.5 Volt Fixed Positive Vreg
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913ESY2505V
|
Avnet Americas | LDO Regulator Pos 2.5V 3A 3-Pin TO-257 T/R - Bulk (Alt: RHFL4913ESY2505V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFL4913ESY2505V
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 2.5V Gold 3-Pin TO-257 Through Hole Bulk - Bulk (Alt: RHFL4913ESY2505V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 208 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHFL4913ESY2505V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913ESY2505V
STMicroelectronics
Rad-Hard 2.5 Volt Fixed Positive Vreg
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-257 | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-CSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for RHFL4913ESY2505V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913ESY2505V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFL4913ESY251 | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913ESY2505V vs RHFL4913ESY251 |
RHFL4913ESY2506V | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913ESY2505V vs RHFL4913ESY2506V |