Part Details for RHFL4913KP25-02V by STMicroelectronics
Overview of RHFL4913KP25-02V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFL4913KP25-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913KP25-02V
|
Avnet Americas | LDO Regulator Pos 2.5V 2A 16-Pin CFPAK Carrier Tape - Bulk (Alt: RHFL4913KP25-02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFL4913KP25-02V
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 2.5V Solder-Dip 16-Pin Flat SMD Carrier Tape - Bulk (Alt: RHFL4913KP25-02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFL4913KP25-02V
RHFL4913KP25-02V CAD Models
RHFL4913KP25-02V Part Data Attributes:
|
RHFL4913KP25-02V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913KP25-02V
STMicroelectronics
Rad-Hard 2.5 Volt Fixed Positive Vreg
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 6.91 mm |
Alternate Parts for RHFL4913KP25-02V
This table gives cross-reference parts and alternative options found for RHFL4913KP25-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913KP25-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFL4913KP252 | 2.5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | STMicroelectronics | RHFL4913KP25-02V vs RHFL4913KP252 |
RHFL4913KP251 | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913KP25-02V vs RHFL4913KP251 |