Part Details for RHFL4913S332 by STMicroelectronics
Overview of RHFL4913S332 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHFL4913S332
RHFL4913S332 CAD Models
RHFL4913S332 Part Data Attributes:
|
RHFL4913S332
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913S332
STMicroelectronics
3.3V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BCC | |
Package Description | BCC, SURF MNT 3,.3X.4 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-CBCC-B3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Equivalence Code | SURF MNT 3,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.15 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 7.52 mm |
Alternate Parts for RHFL4913S332
This table gives cross-reference parts and alternative options found for RHFL4913S332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913S332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0253401VXA | 2.5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | STMicroelectronics | RHFL4913S332 vs 5962F0253401VXA |
RHFL4913ESY252 | 2.5V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | RHFL4913S332 vs RHFL4913ESY252 |
5962F0253602VZA | 5V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | RHFL4913S332 vs 5962F0253602VZA |
RHFL4913ESY251 | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913S332 vs RHFL4913ESY251 |
RHFL4913S25-04V | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913S332 vs RHFL4913S25-04V |
5962F0253601VXX | 5V FIXED POSITIVE REGULATOR, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | RHFL4913S332 vs 5962F0253601VXX |
5962F0253602VYX | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | RHFL4913S332 vs 5962F0253602VYX |
5962F0253402VYX | 2.5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | RHFL4913S332 vs 5962F0253402VYX |
RHFL4913ESY501 | Rad-Hard 5.0 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913S332 vs RHFL4913ESY501 |
RHFL4913S50-04V | Rad-Hard 5.0 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913S332 vs RHFL4913S50-04V |