RHRU15040
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon

Overview of RHRU15040 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RHRU15040 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHRU15040 by Harris Semiconductor

RHRU15040
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
R-PSFM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREEWHEELING DIODE
Application
HYPERFAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.1 V
JESD-30 Code
R-PSFM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
150 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
375 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
500 µA
Reverse Recovery Time-Max
0.07 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Want to compare parts?
  1. RHRU15040
    Harris Semiconductor
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHRU15040 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHRU15040 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of RHRU15040 would you like to use for your alert(s)?
  • Please alert me when RHRU15040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHRU15040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHRU15040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHRU15040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHRU15040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHRU15040 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: