Filter Your Search
1 - 2 of 2 results
|
RHRU15040
Harris Semiconductor
|
Check for Price | No | Obsolete | 150 A | 2.1 V | 70 ns | 500 µA | 375 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 1.5 kA | 1 | Not Qualified | R-PSFM-D1 | e0 | 175 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | HARRIS SEMICONDUCTOR | R-PSFM-D1 | unknown | EAR99 | 8541.10.00.80 | ||
|
RHRU15040
Intersil Corporation
|
Check for Price | No | Obsolete | 150 A | 2.1 V | 70 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 300 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 |