Part Details for RI-R6C-001A-01 by Texas Instruments
Results Overview of RI-R6C-001A-01 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RI-R6C-001A-01 Information
RI-R6C-001A-01 by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
| 51720-10106001AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 60S 1P STB Right Angle Header. | |
| 51720-10108001AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 80S 1P Right Angle Header. |
Price & Stock for RI-R6C-001A-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom IC, CMOS, PDSO20 | 5687 |
|
RFQ |
US Tariff Estimator: RI-R6C-001A-01 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RI-R6C-001A-01 Part Data Attributes
|
|
RI-R6C-001A-01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-R6C-001A-01
Texas Instruments
Telecom IC, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G20 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 19 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |