Part Details for RI-TRP-R9TD-16 by Texas Instruments
Results Overview of RI-TRP-R9TD-16 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RI-TRP-R9TD-16 Information
RI-TRP-R9TD-16 by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for RI-TRP-R9TD-16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
481-1017-ND
|
DigiKey | RFID TAG RD ONLY 134.2KHZ ENCAP Min Qty: 50 | 0 |
|
$10.1328 | Buy Now |
US Tariff Estimator: RI-TRP-R9TD-16 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RI-TRP-R9TD-16
RI-TRP-R9TD-16 Part Data Attributes
|
|
RI-TRP-R9TD-16
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RI-TRP-R9TD-16
Texas Instruments
Telecom Circuit, 1-Func
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| HTS Code | 8542.39.00.01 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Unspecified | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Other |
Alternate Parts for RI-TRP-R9TD-16
This table gives cross-reference parts and alternative options found for RI-TRP-R9TD-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RI-TRP-R9TD-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RI-TRP-R9TD-30 | Texas Instruments | Check for Price | Telecom Circuit, 1-Func | RI-TRP-R9TD-16 vs RI-TRP-R9TD-30 |