Part Details for RJK0393DPA-JSM by JSMicro Semiconductor
Results Overview of RJK0393DPA-JSM by JSMicro Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJK0393DPA-JSM Information
RJK0393DPA-JSM by JSMicro Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RJK0393DPA-JSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | N-Channel MOSFET 30V 60A 7mΩ@10V Min Qty: 50 Date Code: 26+ | 300000 |
|
$0.3735 / $0.4031 | Buy Now |