Part Details for RJR24FP200P by Bourns Inc
Results Overview of RJR24FP200P by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJR24FP200P Information
RJR24FP200P by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RJR24FP200P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AK4069
|
Newark | Trimmer, Cermet, 0.5W, 20Ohm, 10% +/-Tol, -100,100Ppm/Cel, 25 Turn(S), 3839 |Bourns RJR24FP200P RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$4.3400 / $5.1200 | Buy Now |
|
DISTI #
RJR24FP200P
|
Avnet Americas | - Rail/Tube (Alt: RJR24FP200P) COO: Costa Rica RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.6500 / $6.2778 | Buy Now |
|
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube COO: Costa Rica |
150 Partner Stock |
|
$6.3200 / $9.6500 | Buy Now |
|
DISTI #
61723636
|
Verical | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 | Americas - 150 |
|
$4.2600 / $4.4300 | Buy Now |
|
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 20 ohm | 33 |
|
$2.5000 / $3.7500 | Buy Now |
|
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 20 ohm | 25 |
|
$3.0000 / $4.0000 | Buy Now |
|
DISTI #
RJR24FP200P-BOU
|
TME | RJR24FP200P Min Qty: 16 | 150 |
|
$4.9408 / $5.6967 | Buy Now |
|
|
Master Electronics | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube COO: Costa Rica |
150 Partner Stock |
|
$6.3200 / $9.6500 | Buy Now |
US Tariff Estimator: RJR24FP200P by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RJR24FP200P
RJR24FP200P Part Data Attributes
|
|
RJR24FP200P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR24FP200P
Bourns Inc
Trimmer, Cermet, 0.5W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 10 Weeks | |
| Actuator Orientation | Horizontal | |
| Actuator Type | Screw | |
| Construction | Sealed | |
| Ganging Number | 1 | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.51 Mm | |
| Lead Length | 8.26 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 25 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.83 Mm | |
| Package Length | 10.03 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 9.53 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Mil-Prf-39035 | |
| Resistance | 20 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Trimmer | |
| Rotational Angle | 9000 Deg | |
| Surface Mount | No | |
| Technology | Cermet | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 300 V |