Part Details for RK73B2HLTDD1R6J by KOA Speer Electronics Inc
Overview of RK73B2HLTDD1R6J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2HLTDD1R6J
RK73B2HLTDD1R6J CAD Models
RK73B2HLTDD1R6J Part Data Attributes
|
RK73B2HLTDD1R6J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HLTDD1R6J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HLTDD1R6J
This table gives cross-reference parts and alternative options found for RK73B2HLTDD1R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HLTDD1R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLTD1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73B2HLTDD1R6J vs RK73B2HLTD1R6J |
RK73B2HTTEB1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD1R6J vs RK73B2HTTEB1R6J |
WR20X1R6JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73B2HLTDD1R6J vs WR20X1R6JGL |
RTT201R6JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | RK73B2HLTDD1R6J vs RTT201R6JTE |
RK73B2HLBK1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HLTDD1R6J vs RK73B2HLBK1R6J |
MC2010L6J1R60SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RK73B2HLTDD1R6J vs MC2010L6J1R60SE |
201007J016JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLTDD1R6J vs 201007J016JT4E |
CQ1007J016JT4E | Fixed Resistor, 0.75W, 1.6ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLTDD1R6J vs CQ1007J016JT4E |
SR2010JK-071R6L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73B2HLTDD1R6J vs SR2010JK-071R6L |
MR20X1R6JBL | Fixed Resistor, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73B2HLTDD1R6J vs MR20X1R6JBL |