Part Details for RK73H1ETTPS36R5D by KOA Speer Electronics Inc
Overview of RK73H1ETTPS36R5D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS36R5D
RK73H1ETTPS36R5D CAD Models
RK73H1ETTPS36R5D Part Data Attributes:
|
RK73H1ETTPS36R5D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS36R5D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS36R5D
This table gives cross-reference parts and alternative options found for RK73H1ETTPS36R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS36R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-0736R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS36R5D vs RC0402DR-0736R5L |
CR1036R5DV | Fixed Resistor, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPS36R5D vs CR1036R5DV |
CR-02DLA--36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS36R5D vs CR-02DLA--36R5 |
SF04H36R5DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPS36R5D vs SF04H36R5DQL |
RMC10K36R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS36R5D vs RMC10K36R5DB |
RK73H1ELTPB36R5D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS36R5D vs RK73H1ELTPB36R5D |
AF0402DR-1336R5L | Fixed Resistor, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS36R5D vs AF0402DR-1336R5L |
CR-02DL6--36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS36R5D vs CR-02DL6--36R5 |
RGC1/16SK36R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS36R5D vs RGC1/16SK36R5DB |
SF04H36R5DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPS36R5D vs SF04H36R5DTL |