Part Details for RK73H1HTTCM3013D by KOA Speer Electronics Inc
Results Overview of RK73H1HTTCM3013D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTCM3013D Information
RK73H1HTTCM3013D by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTCM3013D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
660-RK73H1HTTCM3013D
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0330 / $0.2700 | Order Now |
US Tariff Estimator: RK73H1HTTCM3013D by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1HTTCM3013D
RK73H1HTTCM3013D Part Data Attributes
|
|
RK73H1HTTCM3013D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM3013D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Pressed Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 301000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM3013D
This table gives cross-reference parts and alternative options found for RK73H1HTTCM3013D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM3013D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR0201DR-13301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs SR0201DR-13301KL |
| AC0201DR-13301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs AC0201DR-13301KL |
| RMC06-3013DPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs RMC06-3013DPA |
| RMC06-3013DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs RMC06-3013DB |
| AC0201DR-07301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs AC0201DR-07301KL |
| AF0201DR-07301KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs AF0201DR-07301KL |
| RMSW06-3013DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs RMSW06-3013DB |
| AF0201DR-13301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs AF0201DR-13301KL |
| RK73H1HTBK3013D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs RK73H1HTBK3013D |
| AC0201DR-10301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTCM3013D vs AC0201DR-10301KL |