Part Details for RK73H1JGBK5111F by KOA Speer Electronics Inc
Overview of RK73H1JGBK5111F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK5111F
RK73H1JGBK5111F CAD Models
RK73H1JGBK5111F Part Data Attributes
|
RK73H1JGBK5111F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK5111F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK5111F
This table gives cross-reference parts and alternative options found for RK73H1JGBK5111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK5111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ03WAF5111T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGBK5111F vs NQ03WAF5111T5E |
CDP06035K111%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK5111F vs CDP06035K111%100PPM/KKP20 |
NRCA06F5111TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JGBK5111F vs NRCA06F5111TRQYF |
NS03WAF5111T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGBK5111F vs NS03WAF5111T5E |
RGC0603FTD5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGBK5111F vs RGC0603FTD5K11 |
ADF06035K111%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK5111F vs ADF06035K111%100PPM/KKP5 |
RK73H1JGTP5111F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK5111F vs RK73H1JGTP5111F |
AC0603FR-105K11L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JGBK5111F vs AC0603FR-105K11L |
CRCW06035K11FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JGBK5111F vs CRCW06035K11FKEA |
ADF06035K111%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK5111F vs ADF06035K111%100PPM/KKS |