Part Details for RK73H1JLBK27R4F by KOA Speer Electronics Inc
Overview of RK73H1JLBK27R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK27R4F
RK73H1JLBK27R4F CAD Models
RK73H1JLBK27R4F Part Data Attributes:
|
RK73H1JLBK27R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK27R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK27R4F
This table gives cross-reference parts and alternative options found for RK73H1JLBK27R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK27R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06F27R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLBK27R4F vs CAR06F27R4CT |
WF06P27R4FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLBK27R4F vs WF06P27R4FTLV |
AF0603FR-0727R4L | Fixed Resistor, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK27R4F vs AF0603FR-0727R4L |
CR0603-16W-27R4FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLBK27R4F vs CR0603-16W-27R4FPT-13 |
MR06X27R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLBK27R4F vs MR06X27R4FTL |
CDF060327R41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLBK27R4F vs CDF060327R41%100PPM/KNP10 |
SR0603FR-1327R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK27R4F vs SR0603FR-1327R4L |
D1106030B2749FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLBK27R4F vs D1106030B2749FMU |
CDP060327R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLBK27R4F vs CDP060327R41%100PPM/KNP5 |
NRC-AS06F27R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JLBK27R4F vs NRC-AS06F27R4TRF |