Part Details for RK73H1JLTD2150F by KOA Speer Electronics Inc
Results Overview of RK73H1JLTD2150F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JLTD2150F Information
RK73H1JLTD2150F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JLTD2150F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 127 | 5000 |
|
$0.0066 / $0.0394 | Buy Now |
|
|
Bristol Electronics | 3110 |
|
RFQ | ||
|
|
Quest Components | 4000 |
|
$0.0053 / $0.0525 | Buy Now | |
|
|
Quest Components | 3440 |
|
$0.0396 / $0.1320 | Buy Now | |
|
|
Quest Components | 2488 |
|
$0.0228 / $0.1140 | Buy Now | |
|
DISTI #
RK73H1JLTD2150F
|
TTI | Thick Film Resistors - SMD 1/10watts 215ohms 1% RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0328 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35980 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: RK73H1JLTD2150F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1JLTD2150F
RK73H1JLTD2150F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1JLTD2150F Part Data Attributes
|
|
RK73H1JLTD2150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD2150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 215 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn90pb10) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD2150F
This table gives cross-reference parts and alternative options found for RK73H1JLTD2150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1JRTTD2150F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD2150F vs RK73H1JRTTD2150F |
| RM06F2150CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD2150F vs RM06F2150CTDK |
| RTT032150FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JLTD2150F vs RTT032150FP4 |
| CR16-2150-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD2150F vs CR16-2150-FY |
| RAT032150FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD2150F vs RAT032150FP4 |
| D11/CRCW0603100215R1%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JLTD2150F vs D11/CRCW0603100215R1%ET6E3 |
| VRNSIN-2150-F | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD2150F vs VRNSIN-2150-F |
| HFWF03FT-2150 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD2150F vs HFWF03FT-2150 |
| RMF06FTW2150 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD2150F vs RMF06FTW2150 |
| CRCW0603100215R1%RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JLTD2150F vs CRCW0603100215R1%RT6 |