Part Details for RK73H1JLTPD2701F by KOA Speer Electronics Inc
Overview of RK73H1JLTPD2701F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTPD2701F
RK73H1JLTPD2701F CAD Models
RK73H1JLTPD2701F Part Data Attributes:
|
RK73H1JLTPD2701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTPD2701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLTPD2701F
This table gives cross-reference parts and alternative options found for RK73H1JLTPD2701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTPD2701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0063W060312K7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JLTPD2701F vs MC0063W060312K7 |
RK73H1JXTD2701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTPD2701F vs RK73H1JXTD2701F |
NRCS06F2701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JLTPD2701F vs NRCS06F2701TRF |
WF06P2701FTL | Fixed Resistor, 0.125W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTPD2701F vs WF06P2701FTL |
RMC1/16K272FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTPD2701F vs RMC1/16K272FB |
CQ03SAF2701T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTPD2701F vs CQ03SAF2701T5E |
NRCW06F2701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JLTPD2701F vs NRCW06F2701TRF |
RM06FLN2701 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JLTPD2701F vs RM06FLN2701 |
TSR3GTF272V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | RK73H1JLTPD2701F vs TSR3GTF272V |
RK73H1JRTTPD2701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTPD2701F vs RK73H1JRTTPD2701F |