Part Details for RK73H1JRTTDB1964F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB1964F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB1964F
RK73H1JRTTDB1964F CAD Models
RK73H1JRTTDB1964F Part Data Attributes
|
RK73H1JRTTDB1964F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB1964F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB1964F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB1964F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB1964F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03QZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JRTTDB1964F vs MCR03QZHF1964 |
RMCS1/161.96M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTDB1964F vs RMCS1/161.96M1%R |
RM06FLN1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JRTTDB1964F vs RM06FLN1964 |
RK73H1JTTDB1964F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB1964F vs RK73H1JTTDB1964F |
RK73H1JLTPD1964F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB1964F vs RK73H1JLTPD1964F |
MCR03FZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JRTTDB1964F vs MCR03FZHF1964 |
NMCR0603FG1M96 | RES,SMT,THICK FILM,1.96M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JRTTDB1964F vs NMCR0603FG1M96 |
NMCT0603FT1M96 | RESISTOR, 0.1W, 1%, 200ppm, 1960000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTDB1964F vs NMCT0603FT1M96 |
MCR03EZHF1964 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JRTTDB1964F vs MCR03EZHF1964 |
CR0603AFW-1964EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTTDB1964F vs CR0603AFW-1964EAS |