Part Details for RK73H1JTBK11R3F by KOA Speer Electronics Inc
Overview of RK73H1JTBK11R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTBK11R3F
RK73H1JTBK11R3F CAD Models
RK73H1JTBK11R3F Part Data Attributes:
|
RK73H1JTBK11R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTBK11R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTBK11R3F
This table gives cross-reference parts and alternative options found for RK73H1JTBK11R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTBK11R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060311R3FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTBK11R3F vs CRCW060311R3FKEAC |
0603WAF113JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTBK11R3F vs 0603WAF113JT5E |
BCTS000603-11R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTBK11R3F vs BCTS000603-11R3FTP |
CDP060311R31%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTBK11R3F vs CDP060311R31%100PPM/KKS |
CAR06F11R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTBK11R3F vs CAR06F11R3CT |
CR-03FL7--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTBK11R3F vs CR-03FL7--11R3 |
RTT0311R3FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTBK11R3F vs RTT0311R3FP3 |
MR06X11R3FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTBK11R3F vs MR06X11R3FBL |
CDF060311R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTBK11R3F vs CDF060311R31%100PPM/KNS |
WF06P11R3FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTBK11R3F vs WF06P11R3FTLV |