-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1002DCT-ND
|
DigiKey | RES 10K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92140 In Stock |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
660-RK73H1JTTD1002D
|
Mouser Electronics | Thick Film Resistors - SMD 10K OHM .5% RoHS: Compliant | 10188 |
|
$0.0260 / $0.2000 | Buy Now |
|
Bristol Electronics | 4890 |
|
RFQ | ||
DISTI #
RK73H1JTTD1002D
|
TTI | Thick Film Resistors - SMD 10K OHM .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0230 / $0.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1002D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1002D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060310K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1002D vs CDF060310K0.5%100PPM/KNP5 |
CR0603T100X10K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD1002D vs CR0603T100X10K+/-0.5% |
RTT031002DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1002D vs RTT031002DTP |
CR0603TT100X10K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD1002D vs CR0603TT100X10K+/-0.5% |
AC0603DR-1010KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1002D vs AC0603DR-1010KL |
CRCW060310K0DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD1002D vs CRCW060310K0DKEAP |
BCTS000603-1002DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD1002D vs BCTS000603-1002DTP |
RMC16K103DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD1002D vs RMC16K103DB |
D11/CRCW0603-P10010K0.5%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD1002D vs D11/CRCW0603-P10010K0.5%ET3E3 |
CR16-1002-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RK73H1JTTD1002D vs CR16-1002-DK |