Part Details for RK73H1JTTD3604F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTD3604F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD3604F Information
RK73H1JTTD3604F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD3604F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2019-RK73H1JTTD3604FCT-ND
|
DigiKey | RES 3.6M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9435 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
|
DISTI #
69058902
|
Verical | Res Thick Film 0603 3.6M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 17858 Package Multiple: 1 Date Code: 2305 | Americas - 48400 |
|
$0.0123 / $0.0259 | Buy Now |
|
DISTI #
RK73H1JTTD3604F
|
TTI | Thick Film Resistors - SMD 3.6M OHM 1% RoHS: Exempt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 155000 In Stock |
|
$0.0029 / $0.0031 | Buy Now |
US Tariff Estimator: RK73H1JTTD3604F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1JTTD3604F
RK73H1JTTD3604F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1JTTD3604F Part Data Attributes
|
|
RK73H1JTTD3604F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3604F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3600000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD3604F
This table gives cross-reference parts and alternative options found for RK73H1JTTD3604F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3604F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MR06X3604FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs MR06X3604FBL |
| RMF06FT365 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs RMF06FT365 |
| CR0603-FW-3604ELF | Bourns Inc | Check for Price | Fixed Resistor, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs CR0603-FW-3604ELF |
| SR06W3604FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs SR06W3604FTL |
| MR06W3604FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs MR06W3604FBL |
| RK73H1JLBK3604F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs RK73H1JLBK3604F |
| RK73H1JATBK3604F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs RK73H1JATBK3604F |
| CR-03FL7---3M6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs CR-03FL7---3M6 |
| RK73H1JLTD3604F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs RK73H1JLTD3604F |
| ASG03FTFX3604A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD3604F vs ASG03FTFX3604A |
RK73H1JTTD3604F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1JTTD3604F is between 260°C to 280°C for 3 seconds to 5 seconds.
-
Yes, RK73H1JTTD3604F is resistant to sulfurization due to its anti-sulfurization coating, which helps to prevent corrosion and degradation.
-
Yes, RK73H1JTTD3604F is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The MSL of RK73H1JTTD3604F is level 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.
-
Yes, RK73H1JTTD3604F is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.