Part Details for RK73H1JTTD7871F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTD7871F by KOA Speer Electronics Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD7871F Information
RK73H1JTTD7871F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD7871F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AH0953
|
Newark | Res, 7K87, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD7871F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.0070 / $0.0140 | Buy Now |
|
DISTI #
2019-RK73H1JTTD7871FCT-ND
|
DigiKey | RES 7.87K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32605 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
|
DISTI #
660-RK73H1JTTD7871F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 7.87Kohms RoHS: Compliant | 14192 |
|
$0.0030 / $0.1000 | Buy Now |
|
DISTI #
V36:1790_06792390
|
Arrow Electronics | Res Thick Film 0603 7.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Malaysia RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2518 | Americas - 180000 |
|
$0.0021 | Buy Now |
|
DISTI #
E02:0323_10528802
|
Arrow Electronics | Res Thick Film 0603 7.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Europe - 5000 |
|
$0.0021 | Buy Now |
|
DISTI #
91619055
|
Verical | Res Thick Film 0603 7.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2518 | Americas - 180000 |
|
$0.0021 | Buy Now |
|
|
Bristol Electronics | 13235 |
|
RFQ | ||
|
|
Bristol Electronics | 12756 |
|
RFQ | ||
|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 7870 OHM, SURFACE MOUNT, 0603, LEAD FREE | 48984 |
|
$0.0100 / $0.0750 | Buy Now |
|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 7870 OHM, SURFACE MOUNT, 0603, LEAD FREE | 10204 |
|
$0.0200 / $0.1500 | Buy Now |
US Tariff Estimator: RK73H1JTTD7871F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1JTTD7871F
RK73H1JTTD7871F Part Data Attributes
|
|
RK73H1JTTD7871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD7871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 7870 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD7871F
This table gives cross-reference parts and alternative options found for RK73H1JTTD7871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD7871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAT037871FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs RAT037871FP2 |
| RK73H1JATTD7871F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs RK73H1JATTD7871F |
| CR0603-FX-7871EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs CR0603-FX-7871EPF |
| HFWF03FT-7871-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs HFWF03FT-7871-W |
| D11/CRCW06031007K871%ET2E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JTTD7871F vs D11/CRCW06031007K871%ET2E3 |
| RCG06037K87FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs RCG06037K87FKEA |
| RK73H1JGTD7871F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs RK73H1JGTD7871F |
| SR06X7871FGLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs SR06X7871FGLA |
| NS03WAF7871T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs NS03WAF7871T5E |
| RMEA0603FT7K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD7871F vs RMEA0603FT7K87 |
RK73H1JTTD7871F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H1JTTD7871F is 260°C for 10 seconds.
-
Yes, the RK73H1JTTD7871F is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The power rating of the RK73H1JTTD7871F at 70°C is 0.25W.
-
Yes, the RK73H1JTTD7871F is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The MSL of the RK73H1JTTD7871F is 1, indicating that it can withstand exposure to moisture without damage.